DRV2603RUNT, Motor / Motion / Ignition Controllers & Drivers Haptic Driver w/Auto Resonance Tracking

DRV2603RUNT, Motor / Motion / Ignition Controllers & Drivers Haptic Driver w/Auto Resonance Tracking
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.430 руб.
от 100 шт.342 руб.
от 250 шт.299.18 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8004998155
Артикул: DRV2603RUNT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV2603 Haptic Driver

Texas Instruments DRV2603 Haptic Driver is designed specifically to solve common obstacles in driving both Linear Resonance Actuator (LRA) and Eccentric Rotating Mass (ERM) haptic elements. TI DRV2603 is also designed for low latency, has excellent efficiency, and plenty of drive strength for actuators commonly used in the portable market. LRA actuators typically have a narrow frequency band over which they have an adequate haptic response. This frequency window is typically ±2.5Hz wide or less, so driving an LRA actuator presents a challenge. TI DRV2603 Haptic Driver solves this problem by employing auto resonance tracking, which automatically detects and tracks the optimum commutation frequency. This means that any input PWM frequency within the input range (10kHz to 250kHz) will automatically produce the correct resonant output frequency. DRV2603 also implements an optimal braking algorithm to stop the LRA from ringing out.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV2603EVM-CT
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Auto Resonance
Input Type: Analog, PWM
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 10 kHz to 250 kHz
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 2.5 V to 5.2 V
Package / Case: WQFN-10
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Haptic Drivers
Series: DRV2603
Subcategory: PMIC-Power Management ICs
Type: LRA/ERM
Вес, г 0.5

Техническая документация

Datasheet DRV2603
pdf, 1698 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем