ADN4661BRZ, Микросхемы

Фото 1/3 ADN4661BRZ, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Посмотреть аналоги5
Номенклатурный номер: 8022378954
Артикул: ADN4661BRZ
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Interface ICs
Analog Devices Isolation - All

Технические параметры

Case/Package SOIC
Data Rate 600 Mbps
Interface LVDS
Max Junction Temperature (Tj) 150 °C
Max Operating Temperature 85 °C
Max Supply Current 10 mA
Max Supply Voltage 3.6 V
Min Operating Temperature -40 °C
Min Supply Voltage 3 V
Mount Surface Mount
Nominal Supply Current 7 mA
Number of Drivers 1
Number of Elements 1
Number of Pins 8
Number of Receivers 1
Operating Supply Current 7 mA
Operating Supply Voltage 3.3 V
Propagation Delay 1.5 ns
Turn-On Delay Time 1.5 ns
Brand: Analog Devices
Data Rate: 600 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 98
Input Type: LVCMOS, LVTTL
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 450 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: ADN4661
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS
Differential Output Voltage 0.45(mV)
Input Type LVCMOS/LVTTL
Mounting Surface Mount
Number of Elements 1
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification INDUSTRIALC
Output Type Driver
Package Type SOIC N
Packaging Tape and Reel
Pin Count 8
Power Dissipation 23(TYP)(W)
Propagation Delay Time 1.5(ns)
Rad Hardened No
Transmission Data Rate 75(MBps)

Техническая документация

ADN4661
pdf, 244 КБ
Datasheet
pdf, 194 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем