DIP05-1A72-12D

Фото 1/2 DIP05-1A72-12D
Изображения служат только для ознакомления,
см. техническую документацию
Цена и сроки поставки по запросу
780 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Альтернативные предложения3
Номенклатурный номер: 9000269729
Бренд: Meder Electronic

Описание

DIP Series Reed Relays
The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Технические параметры

Brand: MEDER electronic(Standex)
Coil Resistance: 500 Ohms
Coil Voltage: 5 VDC
Contact Form: SPST(1 Form A)
Factory Pack Quantity: Factory Pack Quantity: 25
Features: Sealed relay
Manufacturer: Standex Electronics
Maximum Switched Current: 500 mA
Maximum Switched Power: 10 W
Packaging: Tube
Part # Aliases: 3205100112
Product Category: Reed Relays
Product Type: Reed Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DIP
Subcategory: Relays
Switching Voltage: 200 VAC, 200 VDC
Вес, г 3.14

Техническая документация

Datasheet
pdf, 138 КБ
Datasheet DIP05-1A72-12D
pdf, 69 КБ