046601.5NR
![Фото 1/3 046601.5NR](https://static.chipdip.ru/lib/406/DOC036406812.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/165/DOC004165782.jpg)
![](https://static.chipdip.ru/lib/728/DOC006728518.jpg)
12 шт. со склада г.Москва, срок 5-8 дней
250 руб.
от 2 шт. —
200 руб.
от 10 шт. —
154 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения3
Описание
Электроэлемент
FUSE, SMD, 1.5A, 1206, FAST ACTING, Product Range:466 Series, Fuse Current:1.5A, Voltage Rating VAC:63VAC, Voltage Rating VDC:63VDC, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current AC:50A , RoHS Compliant: Yes Предохранитель плавкий, типогабарит 3.18*1.52*0.58, ток 1.5A, напряжение 63V, характеристика срабатывания FAST
Технические параметры
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -50~90 |
Packaging | Tape and Reel |
Rad Hard | No |
Termination Style | Solder Pad |
Typical Cold Resistance - (Ohm) | 0.048 |
Typical Melting I2t - (A??S) | 0.1103 |
Voltage Rating - (V) | 63 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Type | Chip |
Acting | Very Fast |
Application | Digital Camera|Battery Pack|Cell Phone|Hard Disk Drive|DVD Player |
Fuse Size (mm) | 3.175 X 1.524 X 0.584 |
Current Rating (A) | 1.5 |
Voltage Rating (V) | 63 |
Maximum AC Voltage Rating (V) | 63 |
Maximum DC Voltage Rating (V) | 63 |
Maximum Power Dissipation (W) | 0.1244(Typ) |
Breaking Capacity @ Rated Voltage (A) | 50@63VDC|50@63VAC |
Typical Melting I2t (A²S) | 0.1103 |
Typical Cold Resistance (Ohm) | 0.046 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 90 |
Product Depth (mm) | 1.524 |
Product Length (mm) | 3.175 |
Product Height (mm) | 0.584 |
Mounting | Surface Mount |
Package/Case | 1206 |
Brand: | Littelfuse |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 1206(3216 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 63 VAC, 50 A at 63 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 46 mOhms |
Series: | 466 |
Subcategory: | Fuses |
Tradename: | SlimLine |
Type: | Fast-Acting Surface Mount Fuse |
Voltage Rating AC: | 63 VAC |
Voltage Rating DC: | 63 VDC |
Body Material | Tin Coated Copper |
Body Width | 1.524mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Current Rating | 1.5A |
Fuse Speed | F |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -55°C |
Terminal Material | Tin Over Nickel Over Copper |
Voltage Rating | 63V |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары