LPS25HBTR

LPS25HBTR
Изображения служат только для ознакомления,
см. техническую документацию
58643 шт., срок 8-10 недель
1 460 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 280 руб.
от 25 шт.1 170 руб.
Добавить в корзину 2 шт. на сумму 2 920 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8386552050
Бренд: STMicroelectronics

Описание

LPS25H MEMS Pressure Sensor

STMicroelectronics LPS25H MEMS Pressure Sensor is an ultra compact absolute piezoresistive pressure sensor. It includes a monolithic sensing element and an IC interface able to take the information from the sensing element and to provide a digital signal to the external world. The sensing element consists of a suspended membrane realized inside a single mono-silicon substrate. STMicroelectronics LPS25H is able to detect the absolute pressure and is manufactured with a dedicated process developed by ST.

Технические параметры

Accuracy: 100 Pa
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 26 kPa to 126 kPa
Operating Supply Current: 4 uA
Operating Supply Voltage: 3 V
Output Type: Digital
Package / Case: HLGA-10
Port Type: No Port
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 24 bit
Series: LPS25HB
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1481 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.