UCC2808D-2, Switching Controllers Low Pwr Current Mode Push-Pull PWM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 10 шт. —
930 руб.
от 75 шт. —
688 руб.
от 300 шт. —
573.75 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC Tube
Технические параметры
Brand: | Texas Instruments |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Fall Time: | 25 ns |
Input Voltage: | 14 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current: | 1 A |
Output Voltage: | 4.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 25 ns |
Series: | UCC2808-2 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Full Bridge, Half Bridge, Push-Pull |
Type: | Current Mode PWM Controllers |
Adjustable Output | No |
Automotive | No |
Control Method | Current Mode PWM Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 25 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 50 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 650 |
Maximum Supply Current (mA) | 2 |
Minimum Operating Supply Voltage (V) | 3.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of PWM Outputs | 2 |
On/Off Pin | No |
Output Current (mA) | 1000(Max) |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Rise Time (ns) | 25 |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 1000 |
Synchronous Pin | No |
Topology | Full-Bridge|Half-Bridge|Push-Pull |
Type | Current Mode PWM Controller |
Вес, г | 0.417 |
Дополнительная информация
Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем