TPS61221DCKT, Switching Voltage Regulators Tiny Low Inp Vltg Boost Cnvrtr

Фото 1/3 TPS61221DCKT, Switching Voltage Regulators Tiny Low Inp Vltg Boost Cnvrtr
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.370 руб.
от 100 шт.273 руб.
от 250 шт.254.87 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005019264
Артикул: TPS61221DCKT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 5.5 V
Input Voltage, Min: 700 mV
Input Voltage: 700 mV to 5.5 V
Load Regulation: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 uA
Output Current: 400 mA
Output Voltage: 3.3 V
Package / Case: SC70-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS61221
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Boost
Type: Voltage Converter
Line Regulation 0.5%
Load Regulation 0.5%
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 400mA
Maximum Output Voltage 3.41 V
Maximum Switching Frequency 2000 kHz
Minimum Input Voltage 0.7 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 3.2 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Package Type SC-70
Pin Count 6
Regulator Function Step Up
Switching Regulator Yes
Width 1.4mm
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем