ICL7109CPL+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 870 руб.
от 2 шт. —
15 120 руб.
Добавить в корзину 1 шт.
на сумму 15 870 руб.
Описание
Электроэлемент
IC, 12BIT ADC, 7109, DIP40; Resolution (Bits):12bit; Sampling Rate:30SPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-5V; Supply Voltage Max:5V; ADC / DAC Case Style:DIP; No. of Pins:40Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018); A/D / D/A Features:CMOS, Internal Reference, Microprocessor Compatible, Parallel O/P; Base Number:7109; Conversion Time:3333µs; IC Case Style:DIP; IC Temperature Range:Commercial; Linearity Error:2%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7109; No. of Bits:12bit; No. of Channels:1Channels; Operating Temperature Range:0°C to +70°C; Power Dissipation Ptot Max:22.5mW; Supply Current:700µA; Termination Type:Through Hole
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Inputs and Type | 1 Differential, Unipolar |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 40-DIP(0.600", 15.24mm) |
Packaging | Tube |
Power Dissipation (Max) | 500mW |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | 30 |
Standard Package | 10 |
Supplier Device Package | 40-PDIP |
Voltage Supply Source | Dual ± |
Architecture | Dual Slope |
Digital Interface Type | Parallel |
Input Signal Type | Single Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Number of ADCs | 1 |
Package Type | PDIP |
Pin Count | 40 |
Power Supply Type | Dual |
Resolution | 12-bit |
Sampling Rate | 0.03ksps |
Вес, г | 10.89 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем