Мой регион: Россия

HIH6130-021-001, датчик отн влажности и темп I2C 3,3В -/+4% SO-8

PartNumber: HIH6130-021-001
Ном. номер: 9000368116
Производитель: Honeywell
Фото 1/4 HIH6130-021-001, датчик отн влажности и темп I2C 3,3В -/+4% SO-8
Фото 2/4 HIH6130-021-001, датчик отн влажности и темп I2C 3,3В -/+4% SO-8Фото 3/4 HIH6130-021-001, датчик отн влажности и темп I2C 3,3В -/+4% SO-8Фото 4/4 HIH6130-021-001, датчик отн влажности и темп I2C 3,3В -/+4% SO-8
1 000 руб.
1921 шт. со склада г.Москва,
срок 2-3 недели
от 5 шт. — 875 руб.
от 10 шт. — 757 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.

The HIH6130-021-001 is a HumidIcon™ Digital Humidity/Temperature Sensor, digital output-type relative humidity (RH) and temperature sensor combined in the same package. Industry-leading total error band (TEB) (±5%RH), Honeywell specifies total error band-the most comprehensive, clear and meaningful measurement - that provides the sensor's true accuracy of ±5%RH over a compensated range of 5 to 50°C (41°F to 122°F) and 10 to 90%RH. Total error band should not be confused with Accuracy, which is actually a component of total error band. Many competitors simply specify the accuracy of their device; however, the specification may exclude hysteresis and temperature effects and may be calculated over a very narrow range, at only one point in the range or at their absolute best accuracy level. It is then up to the customer to calibrate the device to make sure it has the accuracy needed for the life of the application. Industry-leading long term stability (1.2%RH over five years).

• Optional one or two %RH level alarm outputs
• Multifunction ASIC
• Halogen-free
• Hydrophobic filter and condensation-resistant
• I²C digital communication format
• Industry-leading long-term stability
• Energy efficient
• High resolution

Техническая документация

Дополнительная информация

Datasheet HIH6130-021-001, датчик отн влажности и темп ... HIH6130-021-001
Datasheet HIH6130-021-001, датчик отн влажности и темп ... HIH6130-021-001

Выберите регион, чтобы увидеть способы получения товара.