INA260AIPWR, Микросхема

Фото 1/3 INA260AIPWR, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 5 шт.289 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Посмотреть аналоги2
Номенклатурный номер: 9000399354
Артикул: INA260AIPWR
Бренд: Texas Instruments

Описание

INA260 Digital Current/Power Monitor

Texas Instruments INA260 Digital Current/Power Monitor comes with an I 2 C and SMBus™-compatible interface with an integrated precision shunt resistor. This device enables high-accuracy current and power measurements and over-current detection at common-mode voltages. These voltages can vary from 0V to 36V, independent of the supply voltage. The device is a bidirectional, low- or high-side, current-shunt monitor that measures the current flowing through the internal current-sensing resistor. The integration of the precision current-sensing resistor provides calibration-equivalent measurement accuracy with ultra-low temperature drift performance. This feature ensures that an optimized Kelvin layout for the sensing resistor is always obtained. The Texas Instruments INA260 features up to 16 programmable addresses on the I 2 C-compatible interface. The digital interface allows programmable alert thresholds, analog-to-digital converter (ADC) conversion times, and averaging. An internal multiplier enables direct readouts of current in amperes and power in watts to facilitate ease of use.

Технические параметры

Accuracy: 0.15%
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 310 uA
Package / Case: TSSOP-16
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High or Low Side
Series: INA260
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.24

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем