PTL20-10G0-103B2, Slide Potentiometers 10Kohms Travel=20mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 10 шт. —
610 руб.
от 100 шт. —
518 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
PotentiometersBourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.
Технические параметры
Модель | PTL | |
Номин.сопротивление | 10 kOhms | |
Точность,% | 20% | |
Номин.мощность,Вт | 50 mW(1/20 W) | |
Brand: | Bourns | |
Element Type: | Carbon | |
Factory Pack Quantity: Factory Pack Quantity: | 600 | |
Illumination Color: | Green | |
Life: | 15000 Cycles | |
Manufacturer: | Bourns | |
Mounting Style: | PCB Mount | |
Packaging: | Tray | |
Product Category: | Slide Potentiometers | |
Product Type: | Slide Potentiometers | |
Product: | Slide Potentiometers/Faders | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Termination Style: | PC Pin | |
Tradename: | Pro Audio | |
Travel: | 20 mm | |
Type: | Slide Potentiometer with LED | |
Вес, г | 12.4 |