ISO722D, Digital Isolators Sgl 100Mbps Dig Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 390 руб.
от 75 шт. —
1 040 руб.
от 300 шт. —
859.43 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/Вµs CMTI 8-SOIC (0.154", 3.90mm Width)
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA, 10 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 17 ns |
Reverse Channels: | 0 Channel |
Series: | ISO722 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Base Product Number | ISO722 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Data Rate | 100Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 1/0 |
Isolated Power | No |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns |
Pulse Width Distortion (Max) | 2ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 1ns, 1ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 0.08 |