CRCW1206470RFKEA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 руб.
Кратность заказа 5000 шт.
от 20000 шт. —
2 руб.
от 30000 шт. —
1.92 руб.
Добавить в корзину 5000 шт.
на сумму 15 000 руб.
Посмотреть аналоги20
Описание
RES, 470R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:470ohm; Product Range:CRCW e3 Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:250mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/K; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:Surface Mount Device Резистор чип, корпус 1206, сопротивление 470R, отклонение F
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 1206 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 1206 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Special Features | High Reliability|High Stability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Construction | Rectangular |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 155C |
Package / Case | 1206 |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.55(mm) |
Temperature Coefficient | '±100(ppm/°C)' |
Temperature Range @ Derated Power | 70 TO 155 |
Type | Thick Film |
Техническая документация
Datasheet
pdf, 140 КБ
Документация
pdf, 132 КБ