AD813ARZ-14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 110 руб.
Добавить в корзину 1 шт.
на сумму 6 110 руб.
Описание
Электроэлемент
; Operating Temperature Max:85°C; Output Current:50Ma; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Analog Devices AD813ARZ-14
Технические параметры
Common Mode Rejection Ratio | 54(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1.2(V) |
Input Offset Voltage | 5(mV) |
Mounting | Surface Mount |
Number of Elements | 3 |
Number of Amplifiers | 3 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Dissipation | 1(W) |
Power Supply Rejection Ratio | 76(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2.4(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Slew Rate | 100(V/us) |
Technology | Bipolar |
Type | General Purpose |
Voltage Gain in dB | 70(dB) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Number of Circuits | 3 |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 12|24|3|15|5|28|18|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.2 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Package Height | 1.5(Max) |
Package Length | 8.75(Max) |
Package Width | 4(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |
Вес, г | 0.7 |
Техническая документация
Документация
pdf, 232 КБ
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем