TLV70218DBVR, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
TLV702xx/TLV702xx-Q1 Low-IQ Low-Dropout Regulators
Texas Instruments TLV702xx/TLV702xx-Q1 300mA Low-I Q, Low-Dropout Regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These TI LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (P SRR ), and low-dropout voltage make TLV702xx LDOs ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. The TLV702xx-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments TLV702xx/TLV702xx-Q1 300mA Low-I Q, Low-Dropout Regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These TI LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (P SRR ), and low-dropout voltage make TLV702xx LDOs ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. The TLV702xx-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Input Voltage MAX | 5.5V |
Maximum Operating Temperature | 125в„ѓ(TJ) |
Minimum Operating Temperature | -40в„ѓ |
Number Of Outputs | 1 |
Output Configuration | positive |
Output Current | 300mA |
Output Type | Fixed |
Output Voltage | 1.8V |
PSRR / Ripple Rejection - Typ | 68dB(1kHz) |
Quiescent Current | 370uA(typ) |
Voltage Dropout (Max) | 375mV @ 300mA |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 953 КБ
Datasheet TLV70218DBVR
pdf, 1118 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем