STEA2000400, Внешний жесткий диск Seagate STEA2000400 2000ГБ Expansion 2,5" 5400RPM USB 3.0

Артикул: STEA2000400
Ном. номер: 9000449921
Производитель: Seagate
Фото 1/2 STEA2000400, Внешний жесткий диск Seagate STEA2000400 2000ГБ Expansion 2,5" 5400RPM USB 3.0
Фото 2/2 STEA2000400, Внешний жесткий диск Seagate STEA2000400 2000ГБ Expansion 2,5" 5400RPM USB 3.0
Доступно на заказ 100 шт. Отгрузка со склада в г.Москва 1 неделя.
5 870 руб. × = 5 870 руб.
или
купить в 1 клик
от 2 шт. — 5 590 руб.
от 4 шт. — 5 540 руб.

Описание

Seagate® Expansion Portable Hard Drive
The Seagate® Expansion portable drive is compact and perfect for taking with you on the go. Add more storage space to your computer instantly and take large files with you when you travel.
Set-up is straightforward: simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Also, it is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy - simply drag and drop.
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port. USB 3.0 is backward compatible with USB 2.0 for additional system compatibility.

Expansion Portable hard drive
USB 3.0 cable
Quick start guide

Mobile Hard Drives

Дополнительная информация

Expansion Portable Drive Data Sheet