Мой регион: Россия

MAX241CWI+, Трансивер RS232, FullI-Duplex, 4/5 [SOIC-28]

Ном. номер: 9000451418
Артикул: MAX241CWI+
Производитель: Maxim Semiconductor
Фото 1/2 MAX241CWI+, Трансивер RS232, FullI-Duplex, 4/5 [SOIC-28]
Фото 2/2 MAX241CWI+, Трансивер RS232, FullI-Duplex, 4/5 [SOIC-28]
650 руб.
21 шт. со склада г.Москва,
срок 2-3 недели
от 10 шт. — 586 руб.
Добавить в корзину 1 шт. на сумму 650 руб.

The MAX241CWI+ is a +5V powered multichannel RS232 driver/receiver in 28 pin WSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX241 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.

• Supply voltage range from 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• Four RS232 drivers and five RS232 receivers
• Saves board space
• 5µW shutdown mode saves power for reduced power requirements
• Data rate of 120Kbps
• Transition slew rate is 5.1V/µs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
• VCC supply current of 7mA with no load
• Shutdown supply current of 1µA at TA = 25°C
• Complete IBM PC serial port

Технические параметры

Вес, г
1.7

Техническая документация

MAX220-MAX249
pdf, 2615 КБ

Дополнительная информация

Datasheet MAX241CWI+

Выберите регион, чтобы увидеть способы получения товара.