SI-46001-F
3 шт. со склада г.Москва, срок 6-9 дней
1 880 руб.
от 2 шт. —
1 730 руб.
от 3 шт. —
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Альтернативные предложения1
Описание
Электроэлемент
CONNECTOR, SHLD RJ45, JACK, 8P8C, THT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Vertical; Shielding:Shielded; Magnetics:With Magnetics; LEDs:With LED; Light Pipes:Without Light Pipe; Product Range:MagJack Series; SVHC:No SVHC (20-Jun-2016); Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Family | SI |
Gender | F |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contacts | 8(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 12 |
Pitch (mm) | 2.54(mm) |
Positions Loaded | 8 |
Product Depth (mm) | 17.02(mm) |
Product Height (mm) | 17.02(mm) |
Product Length (mm) | 16.26(mm) |
Termination Method | Solder |
Type | RJ-45 |
Вес, г | 11.34 |
Техническая документация
Чертеж
pdf, 307 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.