PIC32MX110F016B-I/SS

PIC32MX110F016B-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8002988406

Описание

Электроэлемент
MICROCONTROLLER MCU, 32 BIT, PIC32, 40MHZ, SSOP-28, Architecture:PIC32, CPU Speed:40MHz, Program Memory Size:16KB, RAM Memory Size:4KB, No. of Pins:28, MCU Case Style:SSOP, No. of I/O's:21, Embedded Interface Type:I2C, SPI, UART , RoHS Compliant: Yes

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core MIPS32 M4K
Data Bus Width 32 bit
Data RAM Size 4 kB
Data RAM Type SRAM
Factory Pack Quantity 47
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10
Number of I/Os 21 I/O
Operating Supply Voltage 2.3 V to 3.6 V
Package / Case SSOP-28
Packaging Tube
Processor Series PIC32
Product MCU
Product Category 32-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series PIC
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: MIPS32 M4K
Data Bus Width: 32 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 21 I/O
Number of Timers/Counters: 5 Timer
Package / Case: SSOP-28
Packaging: Tube
Processor Series: PIC32
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: PIC32MX1xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: MIPS32

Техническая документация

Datasheet
pdf, 3805 КБ
Datasheet
pdf, 2963 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем