PCM4202DB
2 180 руб.
от 2 шт. —
2 020 руб.
от 5 шт. —
1 910 руб.
от 10 шт. —
1 833.75 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Электроэлемент
24BIT ADC, 2CH AUDIO, SMD, SSOP28; Resolution (Bits):24bit; Sampling Rate:216kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:4202; No. of Bits:24bit; No. of Channels:2Channels; Operating Temperature Range:-10°C to +70°C; Supply Current:55mA; Supply Voltage Range:4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:3V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Development Kit | PCM4202EVM |
Factory Pack Quantity | 50 |
Height | 1.95 mm |
Input Voltage | 6 V |
Interface Type | Serial |
Length | 10.2 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | -10 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 2 Input |
Number of Converters | 2 Converter |
Operating Supply Voltage | 5 V |
Package / Case | SSOP-28 |
Packaging | Tube |
Pd - Power Dissipation | 408 mW |
Power Consumption | 338 mW |
Product | Audio ADCs |
Product Category | Audio A/D Converter ICs |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 216 kS/s |
Series | PCM4202 |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Type | Stereo Audio ADC |
Unit Weight | 0.008529 oz |
Width | 5.3 mm |
Вес, г | 0.241 |
Техническая документация
Документация
pdf, 999 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем