DF40HC(4.0)-60DS-0.4V(51)

DF40HC(4.0)-60DS-0.4V(51)
Изображения служат только для ознакомления,
см. техническую документацию
1924 шт., срок 7-9 недель
210 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8024085509
Бренд: Hirose Electric

Описание

CONNECTOR, STACKING, RCPT, 60POS, 2ROW; Product Range:DF40 Series; No. of Contacts:60Contacts; Gender:Receptacle; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plati

Технические параметры

RoHS Compliant Yes
Brand Hirose Connector
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 300 mA
Factory Pack Quantity 2000
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 50 MOhms
Manufacturer Hirose Electric
Maximum Operating Temperature +85 C
Minimum Operating Temperature -35 C
Mounting Angle Vertical
Number Of Positions 60 Position
Number Of Rows 2 Row
Packaging Cut Tape or Reel
Pitch 0.4 mm
Product Receptacles
Product Category Board to Board & Mezzanine Connectors
Product Type Board to Board & Mezzanine Connectors
Series DF40
Stack Height 4 mm
Subcategory Board to Board & Mezzanine Connectors
Termination Style SMD
Voltage Rating 30 V
Gender Female
Mounting Style Brick nogging
Number of Pins 60P
Brand: Hirose Connector
Factory Pack Quantity: 2000
Insulation Resistance: 50 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Vertical
Number of Positions: 60 Position
Part # Aliases: 684-4133-9-51
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Stack Height: 4 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 955 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.