KSZ9031RNXCA-TR, Ethernet ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 100 шт. —
1 000 руб.
от 250 шт. —
927 руб.
от 500 шт. —
923.71 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ9031 Gigabit Ethernet TransceiversMicrochip Technology KSZ9031 Gigabit Ethernet Transceivers are completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physical layer transceivers for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. KSZ9031MNX offers the industry-standard GMII/MII (Gigabit Media Independent Interface/Media Independent Interface) for connection to GMII/MII MACs in Gigabit Ethernet Processors and Switches for data transfer at 1000Mbps or 10/100Mbps.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | MDI, MDI-X, RGMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Package / Case: | QFN-48 |
Part # Aliases: | KSZ9031RNXCA TR |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ9031 |
Standard: | 10/1GBASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 221 mA |
Supply Voltage - Max: | 1.26 V, 3.465 V, 2.625 V, 1.89 V |
Supply Voltage - Min: | 1.14 V, 3.135 V, 2.375 V, 1.71 V |
Automotive | No |
ECCN (US) | 5A991 |
Ethernet Interface Type | RGMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Lead Shape | No Lead |
Maximum Data Rate | 1Gbps |
Maximum Operating Supply Voltage (V) | 1.38|2.625|1.89|3.465 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 221(Typ) |
Minimum Operating Supply Voltage (V) | 3.135|2.375|1.71|1.14 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
Pin Count | 48 |
Power Supply Type | Digital|Analog |
PPAP | No |
Standard Package Name | QFN |
Standard Supported | 10BASE-T|100BASE-TX|1000BASE-T|IEEE 802.3 |
Supplier Package | QFN EP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100/1000 |
Typical Operating Supply Voltage (V) | 2.5|1.8|3.3 |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем