A3213ELHLT-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
IC, SWITCH HALL EFFECT, SMD; Hall Effect Type:Switch; Operate Point Typ:42G; Release Point Typ:32G; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Sensor Case Style:SOT-23; No. of Pins:3 Pin; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (07-Jul-2017); Base Number:3213; No. of Pins:3Pins; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Output Current:1mA; Supply Voltage Range:2.4V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Output Current - (mA) | 1 |
Maximum Supply Current - (uA) | 850 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.4 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 3 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23W |
Magnetic Type | Omnipolar |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Sensor Type | Hall Effect Sensors |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Magnetic Sensor Operating Point (Gs) | 70 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 1 |
Maximum Supply Current (uA) | 850 |
Minimum Magnetic Sensor Release Point (Gs) | 10 |
Minimum Operating Supply Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Typical Magnetic Sensor Hysteresis (Gs) | 10 |
Typical Operating Supply Voltage (V) | 3 |
Вес, г | 20 |