ERJ-6ENF6811V
см. техническую документацию
Описание
The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
• EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
• Small size, low weight resistors
• Automotive grade AEC-Q200 compliant
• Maximum power rating of 1W
• Available in ±0.5% and ±1% tolerance
• Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
• Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
• Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
• Suitable for both reflow and flow soldering
Технические параметры
Допуск Сопротивления | ±1% |
Класс Мощности | 125мВт |
Линейка Продукции | ERJ |
Максимальная Рабочая Температура | 155 C |
Минимальная Рабочая Температура | -55 C |
Температурный Коэффициент | ±100млн-11/C |
Технология резистора | Thick Film |
Тип резистора | Precision |
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Precision Resistors |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Chip Resistors |
Qualification: | AEC-Q200 |
Series: | ERJ-xE |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.