HMC641ALP4E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 400 руб.
Добавить в корзину 1 шт.
на сумму 39 400 руб.
Описание
Электроэлемент
; Supply Voltage Max:-3V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices HMC641ALP4E
Технические параметры
Category | RF/IF and RFID |
Circuit | * |
Family | RF Switches |
Features | * |
Frequency - Lower | * |
Frequency - Upper | * |
IIP3 | * |
Impedance | * |
Insertion Loss @ Frequency | * |
Isolation @ Frequency | * |
Operating Temperature | * |
Other Names | 1127-2910HMC641ALP4E-NDQ9091935 |
P1dB | * |
Package / Case | 24-VFQFN Exposed Pad |
Packaging | Cut Strip |
RF Type | * |
Standard Package | 1 |
Supplier Device Package | 24-SMT(4x4) |
Topology | * |
Voltage - Supply | * |
Brand | Analog Devices |
Factory Pack Quantity | 50 |
High Control Voltage | -5 V to-3.8 V |
Insertion Loss | 2.3 dB |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | Quad |
Off Isolation - Typ | 45 dB |
Off Time - Max | 100 ns |
On Time - Max | 100 ns |
Operating Frequency | 20 GHz |
Operating Supply Current | 1.7 mA |
Product Category | RF Switch ICs |
RoHS | Details |
Series | HMC641AG |
Supply Voltage - Max | -5.5 V |
Supply Voltage - Min | -4.5 V |
Switch Configuration | SP4T |
Technology | GaAs |
Unit Weight | 0.032741 oz |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
High Control Voltage: | -5 V to-3.8 V |
Insertion Loss: | 2.3 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 20 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 100 MHz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Switches: | Quad |
Off Isolation - Typ: | 40 dB |
Off Time - Max: | 100 ns |
On Time - Max: | 100 ns |
Operating Supply Current: | 1.7 mA |
Package / Case: | LFCSP-24 |
Packaging: | Cut Tape |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | HMC641 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | -5.5 V |
Supply Voltage - Min: | -4.5 V |
Switch Configuration: | SP4T |
Technology: | GaAs |
Вес, г | 34 |
Техническая документация
Datasheet
pdf, 506 КБ
hmc641alp4e
pdf, 511 КБ
Дополнительная информация
Калькуляторы группы «ВЧ коммутаторы»
Типы корпусов импортных микросхем