Мой регион: Россия

MAX31911AUI+, Сериализатор [TSSOP-28 EP]

Ном. номер: 9000544681
Артикул: MAX31911AUI+
Производитель: Maxim Semiconductor
MAX31911AUI+, Сериализатор [TSSOP-28 EP]
290 руб.
2 шт. со склада г.Москва
от 5 шт. — 279 руб.
от 50 шт. — по запросу
Добавить в корзину 1 шт. на сумму 290 руб.
В кредит от 0 руб./мес

The MAX31911AUI+ is an industrial, octal, digital input translator/serializer in 28 pin TSSOP package. The industrial interface serializer translates conditions and serializes the 24V digital output of sensors and switches. It provides the front-end interface circuit of a programmable logic controller digital input module. The device features integrated current limiting, low pass filtering and channel serialization. Input current limiting allows a significant reduction in power consumed from the field voltage supply as compared to traditional discrete resistor-divider implementations. Selectable on-chip low pass filters allow flexible debouncing and filtering of sensor outputs based on the application. On-chip serialization allows a drastic reduction in the number of optocouplers used for isolation. The device serializer is stackable so that any number of input channels can be serialized and output through only one SPI-compatible port.

• Supply voltage range is 7V to 36V
• Operating temperature range from -40°C to 125°C
• Low quiescent current of 1.4mA
• Highly accurate and stable input current limiters, adjustable from 0.5mA to 6mA
• Eight high voltage input channels of 36V max
• On-chip 8-1 serialization with SPI interface
• On-chip 5V regulator
• On-chip overtemperature indicator
• On-chip field supply voltage monitor
• Integrated debounce filters, selectable from 0 to 3ms

Технические параметры

Вес, г
0.121

Техническая документация

MAX31911
pdf, 868 КБ

Дополнительная информация

Datasheet MAX31911AUI+

Выберите регион, чтобы увидеть способы получения товара.