410-347, Temperature Sensor Development Tools Pmod HYGRO Humidity&Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
4 260 руб.
Добавить в корзину 1 шт.
на сумму 4 260 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3 V |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HDC1080 |
Type: | Humidity, Temperature Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Humidity, Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Sensor |
Utilized IC / Part | HDC1080 |
Communication Protocol | I2C |
Kit Classification | Expansion Module |
Kit Name | Pmod HYGRO:Digital Humidity and Temperature Sensor |
Вес, г | 90 |
Техническая документация
Datasheet
pdf, 131 КБ
Datasheet
pdf, 68 КБ
Datasheet
pdf, 137 КБ
Datasheet
pdf, 799 КБ
pmod-hygro-rm
pdf, 809 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.