PT10LV10-472A2020-PM-S, Trimmer Potentiometer 4.7kOhm 150mW

PT10LV10-472A2020-PM-S, Trimmer Potentiometer 4.7kOhm 150mW
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8010421699
Артикул: PT10LV10-472A2020-PM-S
Бренд: Amphenol

Описание

Potentiometers
Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Технические параметры

Adjustment: Top Adjust
Brand: Amphenol Piher
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 300 PPM/C
Termination Style: Through Hole
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1618 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»