2-1418390-1, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 5 шт. —
130 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Heavy Duty Sealed Connector System
TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
Технические параметры
Для Использования с | AMP Heavy Duty Sealed Series Socket Contacts |
Класс Защиты IP | IP67 |
Линейка Продукции | Heavy Duty Sealed Connector Series |
Номинальное Напряжение | 60В DC |
Тип Электрического Разъема | Гнездо(Посмотреть сопутствующие разъемы) |
Вес, г | 20 |