25LC160B-I/MS

Фото 1/2 25LC160B-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 2 шт.480 руб.
от 5 шт.405 руб.
от 10 шт.375.48 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8002984483

Описание

Электроэлемент
SERIAL EEPROM, 16KBIT, 10MHZ, MSOP-8; Memory Size:16Kbit; EEPROM Memory Configuration:2K x 8bit; Memory Interface Type:Serial SPI; Clock Frequency:10MHz; Memory Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:16Kbit SPI Serial EEPROM; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:25; Clock Frequency Max:10MHz; IC Generic Number:25LC160; IC Interface Type:Serial SPI; Logic Function Number:25LC160; Memory Density:16Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Range:-40В°C to +125В°C; Supply Voltage Range:2.5V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

Access Time 100 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 100
Height 0.85 mm
Interface Type Serial, 4-Wire, SDI, SPI
Length 3 mm
Manufacturer Microchip
Maximum Clock Frequency 10 MHz
Maximum Operating Temperature +85 C
Memory Size 16 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 6 mA
Operating Supply Voltage 2.5 V to 5.5 V
Organization 2 k x 8
Package / Case MSOP-8
Packaging Bulk
Product Category EEPROM
RoHS Details
Supply Current - Max 6 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.004938 oz
Width 3 mm
Access Time: 50 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 2 k x 8
Package/Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory и Data Storage
Supply Current - Max: 6 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 230ns
Minimum Operating Supply Voltage 2.5 V
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 2k
Organisation 2K x 8 bit
Package Type SOP
Pin Count 8
Programming Voltage 2.5 → 5.5V
Вес, г 0.363

Техническая документация

Datasheet
pdf, 591 КБ
Datasheet
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем