TXM200-124, Switching Power Supplies

Фото 1/2 TXM200-124, Switching Power Supplies
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 040 руб.
от 2 шт.22 400 руб.
от 5 шт.21 570 руб.
Добавить в корзину 1 шт. на сумму 23 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8027764799
Артикул: TXM200-124
Бренд: Traco Power

Описание

Power\Power Supplies
TXM200 200W AC/DC Power Supplies
TRACO Power TXM200 200W AC/DC Power Supplies are compact metal-encased power supplies designed for cost-critical applications. These AC/DC power supplies feature a cost-efficient design, active power factor correction, adjustable output voltage, short circuit protection, and a high operating temperature range. The TXM200 power supplies are fully convection cooled and have a compact metal case with screw terminal block connections. These power supplies are available in three models of single output voltages from 12V DC to 48V DC. The TXM200 power supplies consist of universal AC input and comply with the latest IEC/UL 60950-1 edition to cover a wide range of applications.

Технические параметры

Approvals IEC/EN/UL60950-1
Compliance IEC/EN/UL 60950-1
Efficiency 88%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage 3 kVrms
Load Regulation Regulated
Maximum Operating Temperature +65 C
Minimum Operating Temperature -20 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Operating Temperature Range -20 C to+65 C
Output Current-Channel 1 8.4 A
Output Power 200 W
Output Voltage-Channel 1 24 VDC
Product Switching Supplies
Series TXM 200
Type AC-DC Converter
Approvals: IEC/EN/UL60950-1
Brand: TRACO Power
Compliance: IEC/EN/UL 60950-1
Efficiency: 88%
Factory Pack Quantity: Factory Pack Quantity: 5
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Manufacturer: TRACO Power
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+65 C
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.