STM32F103TBU6, MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15105 шт., срок 7-9 недель
1 230 руб.
Мин. кол-во для заказа 30 шт.
от 223 шт. —
1 170 руб.
от 614 шт. —
1 150 руб.
Добавить в корзину 30 шт.
на сумму 36 900 руб.
Альтернативные предложения1
Описание
Semiconductor - IC > Processors > Microcontroller
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces.
Технические параметры
ADC Resolution | 12 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 20 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 2940 |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 72 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | UFQFPN-36 |
Packaging | Tray |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
Product Type | ARM Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Series | STM32F103TB |
Subcategory | Microcontrollers-MCU |
Tradename | STM32 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 20 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 26 I/O |
Package / Case: | VFQFPN-36 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | STM32F103TB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
ADC Channels | 10/10 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
Device Core | ARM Cortex M3 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/USART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Dual |
Number of I/Os | 26 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 36 |
Pin Count | 36 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 20KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | VFQFPN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 1 |
Watchdog | 2 |
ADCs | 10x12 bit |
Maximum Frequency | 72MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | VFQFPN |
Pulse Width Modulation | 1(4x16 bit) |
Typical Operating Supply Voltage | 3.6 V |
USB Channels | 1 |
Width | 6.125mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2624 КБ
Datasheet
pdf, 1746 КБ
Datasheet
pdf, 1418 КБ
Datasheet STM32F103R8H7
pdf, 1722 КБ
Datasheet STM32F103x8, STM32F103xB
pdf, 1959 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.