MAX4053ACSE+
1 890 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Электроэлемент
MUX/SWITCH, ANALOG, L-VOLT, 4053; No. of Channels:3Channels; Analogue Switch Type:SPDT; On State Resistance Max:100ohm; Supply Voltage Range:± 2.7V to ± 8V; Analogue Switch Case:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Switch Case Style:SOIC; IC Temperature Range:Commercial; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Supply Voltage Source:Dual; Termination Type:Surface Mount Device; Turn Off Time:40ns; Turn On Time:50ns
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 3x2 |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 100 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Single/Dual (±) | 2 V ~ 16 V, ±2.7 V ~ 8 V |
Voltage Supply Source | Single, Dual Supply |
Number of Channels | 3 |
On-State Resistance (Max) | 100Ω |
Supply Voltage | 2V~16V |
Switch Circuit | SPDT(SPDT) |
Turn-off time | 150ns |
Turn-on time | 175ns |
Вес, г | 0.454 |
Техническая документация
MAX4051-MAX4053A Datasheet
pdf, 368 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем