PLA600F-24, Switching Power Supplies 600W 24V 25A AC-DC Power Supply

PLA600F-24, Switching Power Supplies 600W 24V 25A AC-DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
213 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 330 руб.
от 10 шт.30 580 руб.
от 25 шт.30 190 руб.
Добавить в корзину 1 шт. на сумму 33 330 руб.
Номенклатурный номер: 8027773866
Артикул: PLA600F-24
Бренд: Cosel

Описание

Power\Power Supplies
PLA AC-DC Power Supplies Cosel PLA AC-DC Power Supplies are enclosed AC-DC switching power supplies with harmonic attenuator (complies with IEC61000-3-2 Class A) and high efficiency. The PLA series features a wide temperature range of -20°C to +70°C (derating is required) and AC85 to 264V universal input (derating is required). Some versions also feature low power consumption, a low-profile design, and/or comply with SEMI F-47. Cosel PLA AC-DC Power Supplies are suitable for applications that include LED signage, automation, and test equipment.

Технические параметры

Brand: Cosel
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Convection: 600 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.