SmartBug™ MD-42688-P-XB, Плата расширения для модуля MD-42688-P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Цена и сроки поставки по запросу
4 980 руб.
Добавить в корзину 1 шт.
на сумму 4 980 руб.
Альтернативные предложения2
Номенклатурный номер: 9000794368
Артикул: SmartBug™ MD-42688-P-XB
PartNumber: MD-42688-P-XB
Бренд: TDK (TDK-Lambda)
Описание
SmartBug™ Expansion Board
TDK InvenSense SmartBug™ Expansion Board is an optional add-on board for the TDK InvenSense SmartBug, a compact, wireless multi-sensor module designed for a variety of Internet of Things (IoT) applications. This expansion board adds Wi-Fi®, an SD card, and an ultrasonic range sensor. The board includes a Wi-Fi module and an SD card slot to assist users in transmitting and storing SmartBug data. It also includes a MEMS-based ultrasonic Time-of-Flight (ToF) range sensor.
TDK InvenSense SmartBug™ Expansion Board is an optional add-on board for the TDK InvenSense SmartBug, a compact, wireless multi-sensor module designed for a variety of Internet of Things (IoT) applications. This expansion board adds Wi-Fi®, an SD card, and an ultrasonic range sensor. The board includes a Wi-Fi module and an SD card slot to assist users in transmitting and storing SmartBug data. It also includes a MEMS-based ultrasonic Time-of-Flight (ToF) range sensor.
Технические параметры
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Smartbug Module |
Manufacturer: | TDK |
Packaging: | Bulk |
Product Category: | Sensor Hardware & Accessories |
Product Type: | Sensor Hardware |
Product: | Expansion Boards |
Series: | SmartBug |
Subcategory: | Sensors |
Tradename: | SmartBug |
Техническая документация
Datasheet MD-42688-P
pdf, 662 КБ