X-NUCLEO-NFC01A1, NFC/RFID Development Tools Expansion Board for STM32 boards
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 7-9 недель
2 640 руб.
Добавить в корзину 1 шт.
на сумму 2 640 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\NFC/RFID Development Tools
STM32 Nucleo Expansion BoardsSTMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
Технические параметры
Brand: | STMicroelectronics |
Description/Function: | Dynamic NFC tag expansion board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | M24SR |
Frequency: | 13.56 MHz |
Interface Type: | I2C |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | NFC/RFID Development Tools |
Product Type: | NFC/RFID Development Tools |
Product: | Evaluation Boards |
Protocol - Sub GHz: | RFID |
Series: | X-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | M24SR |
Tradename: | NUCLEO |
Base Product Number | X-NUCLEO -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Near Field Communication (NFC) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Nucleo |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | RF |
Utilized IC / Part | M24SR64-Y |
Classification | Expansion Board |
Kit Classification | Evaluation Kit |
Kit Name | X-Nucleo-NFC |
Вес, г | 63.5 |
Техническая документация
Datasheet
pdf, 200 КБ
Datasheet X-NUCLEO-NFC01A1
pdf, 192 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.