TJA1021T/20/CM,118, Микросхема
![Фото 1/5 TJA1021T/20/CM,118, Микросхема](https://static.chipdip.ru/lib/792/DOC002792472.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/728/DOC017728393.jpg)
![](https://static.chipdip.ru/lib/163/DOC004163544.jpg)
![](https://static.chipdip.ru/lib/163/DOC012163150.jpg)
![](https://static.chipdip.ru/lib/561/DOC042561891.jpg)
570 руб.
от 5 шт. —
405 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
TJA1021 LIN Transceivers
NXP Semiconductors TJA1021 LIN Transceivers interface between the LIN commander/responder protocol controller and the physical bus in a Local Interconnect Network (LIN). TJA1021 is LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, and ISO 17987-4: 2016 (12V) compliant while providing optimum ElectroMagnetic Compatibility (EMC) performance due to the LIN output wave shaping. The transceivers provide transmission speeds from 1kBd to 20kBd (maximum) and are pin-to-pin compatible with the TJA1020 and MC33662(B) series. In sleep and failure modes, power consumption is at a minimum.
NXP Semiconductors TJA1021 LIN Transceivers interface between the LIN commander/responder protocol controller and the physical bus in a Local Interconnect Network (LIN). TJA1021 is LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, and ISO 17987-4: 2016 (12V) compliant while providing optimum ElectroMagnetic Compatibility (EMC) performance due to the LIN output wave shaping. The transceivers provide transmission speeds from 1kBd to 20kBd (maximum) and are pin-to-pin compatible with the TJA1020 and MC33662(B) series. In sleep and failure modes, power consumption is at a minimum.
Технические параметры
Duplex | full |
Mounting Type | Surface MountType |
Number Of Receivers | 1/1 |
Protocol | LINbus |
Receiver Hysteresis | 175mV |
Type | Transceiver |
Вес, г | 0.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары