TPS563208DDCR, Преобразователь DC-DC [TSOT-23-6]

Фото 1/2 TPS563208DDCR, Преобразователь DC-DC [TSOT-23-6]
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 5 шт.423 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 9000822901
Артикул: TPS563208DDCR
Бренд: Texas Instruments

Описание

NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 6000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 590 uA
Output Current: 3 A
Output Voltage: 760 mV to 7 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1 mA
Series: TPS563208
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 580 kHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous Step-Down Voltage Regulator
Вес, г 0.05

Техническая документация

Datasheet TPS563208DDCR
pdf, 1388 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем