DP83848I-MAU-EK/NOPB

15 710 руб.
Добавить в корзину 1 шт. на сумму 15 710 руб.
Номенклатурный номер: 8005871955
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2
Interface Type: RJ-45
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Product: Evaluation Kits
Series: DP83848
Subcategory: Development Tools
Tool Is For Evaluation Of: DP83848I
Tradename: PHYTER
Type: Ethernet Transceivers
Вес, г 304.6