NCS12S4805C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 7 недель
7 820 руб.
от 5 шт. —
7 160 руб.
от 10 шт. —
6 220 руб.
Добавить в корзину 1 шт.
на сумму 7 820 руб.
Альтернативные предложения2
Описание
NCS12 Isolated 12W 4: 1 Input DC/DC Converters
Murata Power Solutions NCS12 Isolated 12W 4: 1 Input DC/DC Converters offer single and dual output voltages from input voltage ranges of 9V to 36V and 18V to 75V. NCS12 devices are housed in an industry-standard package with a standard pinout and are packaged in a metal case for improved EMI shielding. These Murata Power Solutions DC/DC converters are also encapsulated for superior thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.
Murata Power Solutions NCS12 Isolated 12W 4: 1 Input DC/DC Converters offer single and dual output voltages from input voltage ranges of 9V to 36V and 18V to 75V. NCS12 devices are housed in an industry-standard package with a standard pinout and are packaged in a metal case for improved EMI shielding. These Murata Power Solutions DC/DC converters are also encapsulated for superior thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 2.4 A |
Output Power: | 12 W |
Output Voltage-Channel 1: | 5 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 682 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.