SM712-TP, Диод защитный, сборка, 13,3В, 13А, 400Вт, SOT23, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 5 шт. —
220 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Посмотреть аналоги5
Номенклатурный номер: 9001096613
Артикул: SM712-TP, Диод защитный, сборка, 13,3В, 13А, 400Вт, SOT23
PartNumber: SM712-TP
Описание
ESDxxxV & Sx7x ESD Suppressors
Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors are designed for sensitive ESD protection, and are available in small package sizes which save board space. Many of these ESD protection devices offer low leakage current, low clamping voltages, and low capacitance. Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors also have a lead-free finish, are RoHS compliant, have a moisture sensitivity level of 1, and the epoxy meets UL 94 V-0 flammability rating.
Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors are designed for sensitive ESD protection, and are available in small package sizes which save board space. Many of these ESD protection devices offer low leakage current, low clamping voltages, and low capacitance. Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors also have a lead-free finish, are RoHS compliant, have a moisture sensitivity level of 1, and the epoxy meets UL 94 V-0 flammability rating.
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Breakdown Voltage: | 13.3 V |
Cd - Diode Capacitance: | 45 pF |
Clamping Voltage: | 16 V |
Current Rating: | 1 uA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 13 A |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 12 V |
Package / Case: | SOT-23-3 |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | SM712 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 12 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 881 КБ