38-00-6293, Headers & Wire Housings 2.54mm KK Hdr Vt VrC r Vt VrC FL 5Sn 3Ckt

38-00-6293, Headers & Wire Housings 2.54mm KK Hdr Vt VrC r Vt VrC FL 5Sn 3Ckt
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 5 шт.99 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 9001328109
PartNumber: 38-00-6293
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 16000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 38006293 AE-6410-03C(102)0038006293
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 6410
Subcategory: Headers & Wire Housings
Termination Post Length: 3.6 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Вес, г 0.48

Техническая документация

Datasheet
pdf, 51 КБ
Чертеж
pdf, 152 КБ