PT10MV11-103A2020-S, Trimmer Resistors - Through Hole

Фото 1/3 PT10MV11-103A2020-S, Trimmer Resistors - Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 5 шт.160 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 9001329344
PartNumber: PT10MV11-103A2020-S
Бренд: Amphenol

Описание

PT-10 Carbon Potentiometers
Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10.000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.

Технические параметры

Adjustment: Top Hex
Brand: Amphenol Piher
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Amphenol
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Turns: 1
Orientation: Vertical Adjustment
Power Rating: 150 mW
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
Resistance: 10 kOhms
Series: PT-10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 300 PPM/C
Termination Style: Through Hole
Tolerance: 20%
Voltage Rating: 200 VDC
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1858 КБ
Datasheet
pdf, 2107 КБ
Datasheet
pdf, 1575 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»