MC34063APE4, Switching Voltage Regulators 1.5-A Boost/Buck Inverting Swtch Reg

MC34063APE4, Switching Voltage Regulators 1.5-A Boost/Buck Inverting Swtch Reg
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 5 шт.390 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 9001360598
PartNumber: MC34063APE4
Бренд: Texas Instruments

Описание

NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 4.4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 4 mA
Output Current: 1.5 A
Output Voltage: 1.55 V to 40 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 nA
Series: MC34063A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Buck
Type: Buck
Вес, г 0.44

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем