C0402C339C5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 0.25pF AEC-Q200

C0402C339C5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 0.25pF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
38 руб.
от 5 шт.15 руб.
Добавить в корзину 1 шт. на сумму 38 руб.
Номенклатурный номер: 9001369761
PartNumber: C0402C339C5GACAUTO
Бренд: Kemet Electronics

Описание

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.

• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time

Технические параметры

Номинальная емкость 3.3
Единица измерения пФ
Вес, г 0.002

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»