TPS70630DBVT, LDO Voltage Regulators 150mA, 6.5V, 1uA Voltage Regulator

TPS70630DBVT, LDO Voltage Regulators 150mA, 6.5V, 1uA Voltage Regulator
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 5 шт.350 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 9001371883
PartNumber: TPS70630DBVT
Бренд: Texas Instruments

Описание

TPS706xx 150mA Linear Voltage Regulators

Texas Instruments TPS706xx 150mA Linear Voltage Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. With a precision band-gap and error amplifier, they provide 2% accuracy over temperature. With a quiescent current of only 1µA it makes these devices ideal solutions for battery-powered, always-on systems. These systems typically require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. Texas Instruments TPS706xx 150mA Linear Voltage Regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical.

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 1.54 V
Dropout Voltage: 245 mV
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 6.5 V
Input Voltage, Min: 2.7 V
Line Regulation: 3 mV
Load Regulation: 20 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 uA
Operating Temperature Range: -4
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Quiescent Current: 1 uA
Series: TPS706
Subcategory: PMIC-Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем