CRGCQ0805J470R, Thick Film Resistors - SMD CRGCQ 0805 470R 5% SMD Resistor

Фото 1/2 CRGCQ0805J470R, Thick Film Resistors - SMD CRGCQ 0805 470R 5% SMD Resistor
Изображения служат только для ознакомления,
см. техническую документацию
33 руб.
от 5 шт.5 руб.
Добавить в корзину 1 шт. на сумму 33 руб.
Номенклатурный номер: 9001383180
PartNumber: CRGCQ0805J470R
Бренд: TE Connectivity

Описание

CRGCQ AEC-Q200 Thick Film Chip Resistors
TE Connectivity's (TE) Holsworthy CRGCQ SMD AEC-Q200 Compliant Thick Film Chip Resistors are small and lightweight resistors in seven different packages (0402, 0603, 0805, 1206, 1210, 2010, 2512). TE's CRGCQ Chip Resistors feature 0.0625W to 1W power rating at 70°C and 1A or 2A jumper-rated current. The series offers a 50V to 200V maximum working voltage and operates over a -55°C to +155°C temperature range. CRGCQ is suitable for wave and reflow soldering techniques.

Технические параметры

Application: Automotive Grade
Brand: TE Connectivity/Holsworthy
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: 1-2176342-7
Power Rating: 125 mW(1/8 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Resistance: 470 Ohms
Series: CRGCQ
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 5%
Voltage Rating: 150 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»