SBR20A300CTB, Schottky Diodes & Rectifiers 20A 300V LOW VF

SBR20A300CTB, Schottky Diodes & Rectifiers 20A 300V LOW VF
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 5 шт.410 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 9001438707
PartNumber: SBR20A300CTB
Бренд: DIODES INC.

Описание

SBR® Super Barrier Rectifiers
Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 180 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: TO-263-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR20A300
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 1.06 V
Vrrm - Repetitive Reverse Voltage: 300 V
Вес, г 1.6

Техническая документация

Datasheet
pdf, 599 КБ
Datasheet SBR20A300CTB
pdf, 607 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов