19R683C, Murata 68 μH ±10% Leaded Inductor, 2.9A Idc, 55mΩ Rdc, 1900R

Фото 1/2 19R683C, Murata 68 μH ±10% Leaded Inductor, 2.9A Idc, 55mΩ Rdc, 1900R
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6 недель
660 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения2
Номенклатурный номер: 8000003733
Артикул: 19R683C

Описание

Passive Components\Inductors\Leaded Inductors
1900R Series Radial Lead Inductors with Low DC Resistance PCB Mounting Fully tinned leads Suitable for low to medium current applications such as power supply and general purpose filtering designsundefined

Технические параметры

Diameter 12mm
Inductance 68 μH
Lead Diameter 0.8mm
Lead Pitch 6mm
Maximum DC Current 2.9A
Maximum DC Resistance 55mΩ
Maximum Operating Temperature +95°C
Minimum Operating Temperature -40°C
Mounting Type Radial
Series 1900R
Terminal Type Through Hole
Tolerance ±10%
Application: Power
Brand: Murata Power Solutions
Core Material: Ferrite
Diameter: 12 mm
Factory Pack Quantity: Factory Pack Quantity: 80
Inductance: 68 uH
Lead Diameter: 0.8 mm
Lead Spacing: 6 mm
Manufacturer: Murata
Maximum DC Current: 2.9 A
Maximum DC Resistance: 55 mOhms
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 12 mm x 21 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 1900R
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Power Filter
Вес, г 28

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.