RACT09-500, LED Driver, 9 18V dc Output, 9W Output, 500mA Output, Constant Current Dimmable

Фото 1/2 RACT09-500, LED Driver, 9 18V dc Output, 9W Output, 500mA Output, Constant Current Dimmable
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7 недель
5 080 руб.
от 10 шт.4 260 руб.
Добавить в корзину 1 шт. на сумму 5 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8000140275
Артикул: RACT09-500

Описание

Displays & Optoelectronics\LED Lighting Components\LED Drivers
Looking for a reliable way to power your lighting? You'll take a shine to this LED driver from RECOM.

Технические параметры

AC or DC Input Voltage ac
Configuration Enclosed
Current Rating 0 → 500mA
Dimmable Yes
Dimming Operation Triac
Input Voltage 198 → 264 V ac
IP Rating IP20
LED Driver Type LED Driver
Maximum Output Power 9W
Number of Outputs 1
Operation Constant Current
Output Current 500mA
Output Voltage 9 → 18V dc
Power Dissipation 1W
Primary Type AC-DC
Series RACT09
Voltage Rating 264V ac
Approval Agency CE
California Prop 65 Warning Information
Current - Output (Max) 500mA
Dimming Triac
ECCN EAR99
Efficiency 81%
Features OCP, OTP, OVP, SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Operating Temperature -20В°C ~ 50В°C
Package Box
Power (Watts) 9W
Ratings IP20
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 4.29"" L x 1.57"" W x 0.87"" H (109.0mm x 40.0mm x
Termination Style Screw Terminal
Topology AC DC Converter
Type Constant Current
Voltage - Input (Max) 264VAC
Voltage - Input (Min) 198VAC
Voltage - Isolation 3.75kV
Voltage - Output 9 ~ 18V
Weight 0.154 lb (69.85 g)
Вес, г 81

Техническая документация

Datasheet
pdf, 423 КБ
Datasheet
pdf, 379 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.